Eaton UTG02448S

Souriau circular connector plug, UTGseries, 48Core, Flange mounting, Crimping, IP65
$ 11.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG02448S.

IHS

Datasheet14 pages11 years ago

element14

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
+22.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTGseries, 48Core, Flange mounting, Crimping, IP65
TE Connectivity206306-1
TE Connectivity Circular Connector Receptacle, CPC Series 1, 37 Pos, Panel Mount, Crimp
TE Connectivity207020-1
Connector, Soft Shell; Receptacle; 36; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640516-0
Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 36
Souriau circular connector plug, UTGseries, 35Core, Flange mounting, Crimping, IP65
Conn Circular PIN 35 POS Crimp ST Wall Mount 35 Terminal 1 Port Bag
Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT002448PH6
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20FE35BA
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Descriptions

Descriptions of Eaton UTG02448S provided by its distributors.

Souriau circular connector plug, UTGseries, 48Core, Flange mounting, Crimping, IP65
RECEPTACLE, SIZE24, 48WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Circular Connector Receptacle, Size 24, 48 Position, Wall; Rango De Producto:Serie Metalok Bantam Trim Trio Utg; Género:Receptáculo Eléctrico; Núm. De Posiciones:48; Contacto, Género:Hembra; Conector, Montaje:Pared |Souriau-Sunbank / Eaton UTG024-48S
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 48 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG0-24-48S
  • UTG024-48S