TE Connectivity 206306-1

TE Connectivity Circular Connector Receptacle, CPC Series 1, 37 Pos, Panel Mount, Crimp
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206306-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page14 years ago
Datasheet1 page11 years ago
Instruction Sheet4 pages15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet12 pages17 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+4.05%

CAD Models

Download TE Connectivity 206306-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Circular Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 206306-1 provided by its distributors.

TE Connectivity Circular Connector Receptacle, CPC Series 1, 37 Pos, Panel Mount, Crimp
Series 1 CPC Circular Plastic Connectors RECEPTACLE 37 PIN shell size 23
RECEPTACLE, SOCKET CONTACT, 37WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Styl
23-37 RECEPT REV SEX Number of Positions: 37 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Ampseal Header | 37 Housing 600 VDC Wire-to-Wire | TE Connectivity |
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 37 / Contact Gender = Socket / Shell Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206306-1.
  • 206306-1..