Amphenol D38999/20WE35SN-LC

Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
$ 34.938
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WE35SN-LC.

Farnell

Datasheet1 page10 years ago
Datasheet2 pages13 years ago
Datasheet36 pages15 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.67%

Alternate Parts

Price @ 1000
$ 34.938
$ 36.07
$ 36.07
Stock
3,812
2,131
2,131
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
55
55
55
Mount
Flanges, Panel, Wall
-
-
Termination
Crimp
-
-
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AMPHENOL D38999/24FE35BA Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 55
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
ITT / CannonKPTC2E22-55SD
Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20WE35SN-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
FEMALE 55 POSITION AL WM RECEPTACLE LESS CONTACTS | Amphenol Aerospace D38999/20WE35SN(LC)
CONNECTOR, CIRC, 17-35, 55WAY, SIZE 17; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket - Contacts Not
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Receptacle, Size 17, 55 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:55; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/20WE35SN-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WE35SN L/C
  • D38999/20WE35SN(LC)
  • D38999/20WE35SNLC
  • D3899920WE35SNLC