TE Connectivity 207020-1

Connector, Soft Shell; Receptacle; 36; 14 A (Max.); 600; Thermoplastic; Red
$ 8.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207020-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+43.28%

CAD Models

Download TE Connectivity 207020-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1-640516-0
Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 36
TE Connectivity207018-1
Connector, Soft Shell; Receptacle; 12; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity207440-1
CONN RCPT HSG 9POS 5MM / 9 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon192923-6050
Latch Holder Receptacle 4 36-Pin Male/Female Crimp/Weld Black Snap/Panel Mount
5.00mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 4 Circuits

Descriptions

Descriptions of TE Connectivity 207020-1 provided by its distributors.

Connector, Soft Shell; Receptacle; 36; 14 A (Max.); 600; Thermoplastic; Red
Rack and Panel Connector, 36 Contact(s), Male, Crimp and Solder Terminal, Receptacle
36 Position Female Socket Crimp Latch Lock Free Hanging Receptacle Housing
Rectangular Connector Housings; 207020-1; TE CONNECTIVITY; 9; 36; 36; Yes
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
-55℃~+130℃ 5mm 5mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity Connector Housing, 36 Pos, 5mm Pitch, 9 Rows
Conn Rectangular SKT 36 POS 5mm Crimp ST Panel Mount Package
Conn Housing RCP 36 POS 5mm ST Cable Mount Automotive
Headers&Wire Housings SQ GRID 36 PIN CONN
Crimping Terminal Rubber Shell
Plug And Socket Connector Housing; Product Range:Metrimate Series; Gender:Receptacle; No. Of Positions:36Positions; Pitch Spacing:5Mm; For Use With:Metrimate Square Grid Connectors; Colour:Red; Connector Mounting:Free Hanging Rohs Compliant: Yes |Te Connectivity Amp 207020-1.
METRIMATE RCPT 36 POS Number of Positions: 36 Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Wire-to-Board Wire-to-Wire Wire-to-Panel UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 36 Receptacle Housing Wire-to-Board | Part Number: 207020-1 | Internal Number: 207020-1 | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207020-1.