Eaton UTG02448P

Souriau circular connector plug, UTGseries, 48Core, Flange mounting, Crimping, IP65
$ 11.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG02448P.

IHS

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-20.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTGseries, 35Core, Flange mounting, Crimping, IP65
Conn Circular PIN 35 POS Crimp ST Wall Mount 35 Terminal 1 Port Bag
Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT002448PH6
ITT / CannonVG95234A-28-21SN
Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port
ITT / CannonVG95234A-28-21SX
Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port
ITT / CannonCA3102R28-21PXBF80
CONN RCPT MALE 37POS SILVR CRIMP
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WD35PN-LC
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton UTG02448P provided by its distributors.

Souriau circular connector plug, UTGseries, 48Core, Flange mounting, Crimping, IP65
Cir Conn, Circular Industrial, 48Pos; |Souriau-Sunbank/eaton UTG024-48P
RECEPTACLE, SIZE24, 48WAY, PIN; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Styl
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 48 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG0-24-48P
  • UTG024-48P