Eaton UTFD13B

Connector Accessory Receptacle Seal Wall Mount Size 12 | Souriau-Sunbank by Eaton UTFD13B
$ 3.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTFD13B.

IHS

Datasheet14 pages11 years ago
Datasheet8 pages23 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.43%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol Industrial10-101949-018
Circular Connector Cable Seal, Size 18, Amphenol PT Series Flange Mount Connector, Neoprene
Amphenol Industrial10-101949-008
Circular Connector Cable Seal, Size 10, Amphenol PT Series Flange Mount Connector, Neoprene
Circular Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
EatonUTFD16B
Connector Accessory, Receptacle Seal Wall Mount Size 18 | Souriau-Sunbank by Eaton UTFD16B
EatonUTFD18B
Panel gasket for square flange receptacle, size 22 | Souriau-Sunbank by Eaton UTFD18B
EatonUTFD19B
Sealing Gasket Rohs Compliant: Yes |Souriau-Sunbank/eaton UTFD19B

Descriptions

Descriptions of Eaton UTFD13B provided by its distributors.

Connector Accessory Receptacle Seal Wall Mount Size 12 | Souriau-Sunbank by Eaton UTFD13B
Connector Accessories Receptacle Wall Mounting Seal Straight
Panel gasket for square flange receptacle, size 12
Souriau SCT
SEALING FOR WALLMOUNT RCPT #12
SEALING, FOR WALL MNT RECPT, SIZE12; Product Range: Trim Trio UTP Series; For Use With: UTP, UTG, UTO, UTOW Series Circular Connectors; Cable Diameter Max: 19mm; Seal Material: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: G
Sq Gasket Seal, Size 12, Utp Circular Connectors; Sellado, Material:-; Diámetro De Cable Max:19Mm; Rango De Producto:Serie Trim Trio Utp; Para Usar Con:Utp, Utg, Uto, Utow Series Circular Connectors; Conector, Tamaño De La Carcasa:12 |Souriau-Sunbank / Eaton UTFD13B

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN