Eaton UT002448PH

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002448PH
$ 29.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT002448PH.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-45.43%

CAD Models

Download Eaton UT002448PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Female square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002448SH
ITT / Cannon192922-1240
Conn Ringlock Circular SKT 35 POS Crimp ST Panel Mount 35 Terminal 1 Port
ITT / Cannon192990-1370
Circular Connector, Trident Ringlock Series, Receptacle, 48, Pin, Panel, 24-48
ITT / Cannon192990-1740
Circular Connector, 48 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol Industrial75-68236-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Crimp ST Box Mount 48 Terminal 1 Port

Descriptions

Descriptions of Eaton UT002448PH provided by its distributors.

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002448PH
CIRCULAR CONNECTOR RCPT, SIZE 24, 48POS, WALL; Connector Type:Circular Industrial; Connector Body Material:Zinc Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Wall; Connector Shell Size:24; Insert Arrangement:24-48
CIRCULAR CONNECTOR RECEPTACLE, SIZE 24, 48 POSITION, WALL; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio UT0 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:48Contacts RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN