ITT / Cannon 192990-1370

Circular Connector, Trident Ringlock Series, Receptacle, 48, Pin, Panel, 24-48
$ 15.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-1370.

IHS

Datasheet1 page6 years ago

Farnell

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
-74.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192990-1840
Circular Connector, 48 Contact(S), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192922-1240
Conn Ringlock Circular SKT 35 POS Crimp ST Panel Mount 35 Terminal 1 Port
ITT / Cannon192926-0490
Circular Connector, 35 Contact(S), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
ITT / Cannon192990-1730
Circular Connector, 35 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating

Descriptions

Descriptions of ITT / Cannon 192990-1370 provided by its distributors.

Circular Connector, Trident Ringlock Series, Receptacle, 48, Pin, Panel, 24-48
Conn Circular PIN 48 POS Crimp ST Flange Mount 48 Terminal 1 Port Bulk
Detent Lock,Receptacle Housing 48pin Polyamide (PA),Nylon 30A,13A
ITT CANNON, 48 POLE PANEL MOUNT CONNECTOR SOCKET, MALE CONTACTS
RINGLOCK RECP 48C PIN TR2448RMS1NB
CONN RCPT HSNG MALE 48POS PNL MT
PANEL MOUNT RECEP SZ 24 48 POS
JACK, PANEL, 48WAY; Product Range: Trident Ringlock Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Poly

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2448RMS1NB
  • TR2448RMS1NB.