Eaton RM20M13D28

Male machined crimp contact, size #16, Gold plating | Souriau-Sunbank by Eaton RM20M13D28
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RM20M13D28.

IHS

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.15%

Supply Chain

Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Amphenol AerospaceM39029/58-365
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG
Amphenol AerospaceM39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of Eaton RM20M13D28 provided by its distributors.

Male machined crimp contact, size #16, Gold plating | Souriau-Sunbank by Eaton RM20M13D28
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Bulk
Machined Contacts Mach Pin #22-2
Circular Contact, Pin, 16Awg, Crimp; Product Range:Trim Trio Rc/Rm Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:-; For Use With:Souriau Trim Trio Ut Series Circular Connectorsrohs Compliant: Yes |Souriau-Sunbank/eaton RM20M13D28

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM20M-13D28