Eaton MS3116F14-15PX

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 29.947

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3116F14-15PX.

IHS

Datasheet76 pages7 years ago

Inventory History

3 month trend:
+600%

Alternate Parts

Price @ 1000
$ 29.947
$ 82.01
$ 82.01
Stock
280
157
157
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Number of Positions
15
15
15
Mount
Cable
Cable
Cable
Termination
-
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
-
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Descriptions

Descriptions of Eaton MS3116F14-15PX provided by its distributors.

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular M 15 POS Solder ST Cable Mount 15 Terminal 1 Port
851 15C 14#20, 1#16 PIN PLUG
26482 series 1 solder
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN