Eaton MS3116E12-8P

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 45.912

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3116E12-8P.

IHS

Datasheet76 pages7 years ago

Inventory History

3 month trend:
+37.24%

Alternate Parts

Price @ 1000
$ 45.912
$ 43.89
$ 43.89
Stock
638
985
985
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
8
8
8
Mount
Cable
Bulkhead, Front Side Nut, Jam Nut, Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Related Parts

Amphenol IndustrialPT06E-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-12-8PX(027)
Circular MIL Spec Connector 8P Size 12 Straight Pin Plug Black Zinc
Amphenol IndustrialPT06A-12-8P(025)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A12-8S(025)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Eaton MS3116E12-8P provided by its distributors.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Bayonet Lock,Male Pins,Plug 8pin Aluminum Alloy 7.5A , , 32.54mm
Plug, Straight | Souriau-Sunbank by Eaton MS3116E12-8P
CONN PLUG MALE 8P GOLD SLDR CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116E128P