Eaton MS3112E22-21S

MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 144.551

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3112E22-21S.

IHS

Datasheet76 pages7 years ago

Inventory History

3 month trend:
-13.64%

Alternate Parts

Price @ 1000
$ 144.551
$ 75.722
$ 75.722
Stock
2
9,626
9,626
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Number of Positions
21
21
21
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Related Parts

Amphenol IndustrialPT04E-22-21P
Conn MIL-C-26482 Circular PIN 21 POS Solder ST Panel Mount 21 Terminal 1 Port
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT00E-22-21S(SR)
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-22-21S(025)
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E22-21SW
Conn MIL-C-26482 Circular SKT 21 POS Solder ST Box Mount 21 Terminal 1 Port
ITT / CannonKPT00E22-21S
Conn MIL-C-26482 Circular SKT 21 POS Solder ST Wall Mount 21 Terminal 1 Port

Descriptions

Descriptions of Eaton MS3112E22-21S provided by its distributors.

MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular F 21 POS Solder ST Flange Mount 21 Terminal 1 Port
CONN RCPT FMALE 21P GOLD SLD CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E2221S