Eaton MS3112E18-32PY

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 58.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3112E18-32PY.

IHS

Datasheet76 pages6 years ago

Inventory History

3 month trend:
-50.62%

Alternate Parts

Price @ 1000
$ 58.56
$ 56.56
Stock
324
1,040
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
32
32
Mount
Panel
Box, Flanges, Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Related Parts

Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
AmphenolMS3106A18-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4Terminal 1Port
Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT06A-8-3S(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder socket cont
Amphenol IndustrialPT06A-14-12S(SR)
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Eaton MS3112E18-32PY provided by its distributors.

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 32 POS Solder ST Flange Mount 32 Terminal 1 Port
851 32C 32#20 Pin Recp |Souriau-Sunbank/eaton MS3112E18-32PY
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E1832PY