Eaton MS3112E18-11SX

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 55.997

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3112E18-11SX.

IHS

Datasheet76 pages7 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 55.997
$ 84.545
Stock
44
938
Authorized Distributors
2
5
Gender
Female
Female
Number of Positions
11
11
Mount
Panel
Box, Flanges, Panel
Termination
-
Solder
Fastening Type
Bayonet
Bayonet
Orientation
-
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Descriptions

Descriptions of Eaton MS3112E18-11SX provided by its distributors.

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 11 POS Solder ST Flange Mount 11 Terminal 1 Port
26482 series 1 solder
851 11C 11#16 SKT RECP
Connector 26482
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN