Eaton MS3112E14-18S

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 47.135

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3112E14-18S.

IHS

Datasheet76 pages6 years ago

Inventory History

3 month trend:
-1.29%

Alternate Parts

Price @ 1000
$ 47.135
$ 50.24
$ 50.24
Stock
528
197
197
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
18
18
18
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
7.5 A
-
-

Related Parts

AmphenolPT02A14-18SX
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT04A-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT04E-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E14-18SY
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port

Descriptions

Descriptions of Eaton MS3112E14-18S provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 18 POS Solder ST Flange Mount 18 Terminal 1 Port
Bayonet Lock,Female Sockets,Receptacle 18pin Aluminum Alloy 7.5A , , 25.1mm*28.89mm
18 Socket - Solder Contacts Panel Mount Receptacle Quick Connect/Bayonet Coupling
Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E14-18S
CONN RCPT FMALE 18P GOLD SLD CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E1418S