Eaton MS3110F20-16S

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 61.713

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3110F20-16S.

IHS

Datasheet76 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
-10.00%

Alternate Parts

Price @ 1000
$ 61.713
$ 81.648
$ 81.648
Stock
34
1
1
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Number of Positions
16
16
16
Mount
Flanges, Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Related Parts

Amphenol IndustrialPT02A-20-16S(025)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-20-16S(025)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02P-20-16S
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
AmphenolPT03C-20-16P
Conn MIL-C-26482 Circular PIN 16 POS Solder ST Jam Nut 16 Terminal 1 Port
ITT / CannonKPT02E20-16SX
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonKPT02E20-16SW
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port

Descriptions

Descriptions of Eaton MS3110F20-16S provided by its distributors.

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 16 POS Solder ST Flange Mount 16 Terminal 1 Port
Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS3110F20-16S
CONN RCPT FMALE 16P GOLD SLD CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3110F2016S