Eaton MS3110E12-3P

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 32.381

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3110E12-3P.

IHS

Datasheet76 pages6 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 32.381
$ 32.74
Stock
17,258
2,780
Authorized Distributors
4
6
Gender
Male
Male
Number of Positions
3
3
Mount
Flanges, Panel
Flanges, Panel, Wall
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Related Parts

Amphenol IndustrialPT02E-12-3S(025)
Connector MIL-DTL-26482 Circular Socket 3 Position Solder Straight Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02A-12-3S(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-3SY
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT03A-12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton MS3110E12-3P provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 3 POS Solder ST Flange Mount 3 Terminal 1 Port
Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS3110E12-3P
851 3C 3#16 Pin Recp |Souriau-Sunbank/eaton MS3110E12-3P
CONN RCPT MALE 3P GOLD SLDR CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3110E123P