Eaton MS27467T15B18P

Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Medical
$ 88.053

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS27467T15B18P.

IHS

Datasheet64 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-86.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-14

Related Parts

Amphenol IndustrialPT06SE-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT06SE-14-18S(476)
Miniature Cylindrical Circular Connector Plug 18 Position Socket Contact Cable Mount
Conn Circular MIL-DTL-26482 PL 18 POS 14-18 Size SKT Contact Cable Mount
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular MIL-DTL-26482 PL 18 POS 14-18 Size SKT Contact Cable Mount

Descriptions

Descriptions of Eaton MS27467T15B18P provided by its distributors.

Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Medical
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Plug
Bayonet Lock,Male Pins,Plug 18pin Aluminum Alloy 7.5A , , 31.35mm
Plug, Straight, EMI/RFI | Souriau-Sunbank by Eaton MS27467T15B18P
CONN PLUG MALE 18POS GOLD CRIMP
CIRCULAR CONN, PLUG, 15-18, CABLE; Military Specification:MIL-DTL-38999 Series I; Product Range:MS27467 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:18Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN