Amphenol MS3476W14-18S

Conn Circular MIL-DTL-26482 PL 18 POS 14-18 Size SKT Contact Cable Mount
$ 49.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3476W14-18S.

IHS

Datasheet32 pages11 years ago

Farnell

Newark

JRH Electronics

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3475L14-19P
Conn Circular MIL-DTL-26482 PL 19 POS 14-19 Size PIN Contact Cable Mount
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-19P(SR)(LC)
Circular MIL Spec Connector,Plugs Aluminum Alloy 7.5A , 61.29mm

Descriptions

Descriptions of Amphenol MS3476W14-18S provided by its distributors.

Conn Circular MIL-DTL-26482 PL 18 POS 14-18 Size SKT Contact Cable Mount
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 14-18, CABLE; Military Specification:MIL-DTL-26482 Series II; Circular Connector Shell Style:Straight Plug; No. of Contacts:18Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl
Circular, Plug, 14-18, Cable; Connector Type:Circular Military; Product Range:Mil-C-26482 Series Ii; Gender:Plug; No. Of Contacts:18; Contact Gender:Socket; Contact Termination Type:-; Connector Mounting:Cable; Contact Material:- Rohs Compliant: No |Amphenol Aerospace MS3476W14-18S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476W1418S