Eaton D38999/26ZD35SN

MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 79.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26ZD35SN.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-36.98%

Alternate Parts

Price @ 1000
$ 79.855
$ 142.04
Stock
486
715
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Mount
Cable
Cable
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3102E28-21P
Conn Cylindrical Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/26ZD35SN provided by its distributors.

MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Connector, Circular, 37P Sz 15 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26ZD35SN
Aluminium plug, Black Zinc Nickel plating, with female contacts
Souriau SCT
CIRCULAR CONN, PLUG, 15-35, CABLE
CONN PLUG FMALE 37POS GOLD CRIMP
Circular Conn, Plug, 15-35, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Product Range:Ds38999/26 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:37Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26ZD35SN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926ZD35SN