Eaton D38999/26WJ4SA

MIL Series Connector, 56 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 115.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26WJ4SA.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

Farnell

Inventory History

3 month trend:
-17.70%

Alternate Parts

Price @ 1000
$ 115.78
$ 109.51
Stock
704
4,605
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
56
56
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
1.8 kV
-
Current Rating
13 A
13 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Eaton D38999/26WJ4SA provided by its distributors.

MIL Series Connector, 56 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
Aluminium plug, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Connector, plug, OliveDrab, withfemalecontactsSz-25
CONN PLUG FMALE 56POS GOLD CRIMP
CIRCULAR CONN, PLUG, 25-4, CABLE; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/26 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:56Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WJ4SA