Eaton D38999/26WJ4PA

MIL Series Connector, 56 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
$ 108.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26WJ4PA.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-51.73%

Alternate Parts

Price @ 1000
$ 108.85
$ 115.285
$ 115.285
Stock
597
4,953
4,953
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
56
56
56
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/26WJ4PA provided by its distributors.

MIL Series Connector, 56 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
8D 56C 48#20 8#16 Pin Plug Rohs Compliant: No |Souriau-Sunbank / Eaton D38999/26WJ4PA
Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
Aluminium plug, Olive Drab Cadmium plating, with male contacts
Souriau SCT
CIRCULAR CONNECTOR, PLUG, 25-4, CABLE
Connector, plug, OliveDrab, withmalecontactsSz-25
CONN PLUG MALE 56POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 25-4, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 56Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WJ4PA