Eaton D38999/26JJ35SN-LC

MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Plug
$ 80.8

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26JJ35SN-LC.

IHS

Datasheet14 pages20 years ago

Farnell

Inventory History

3 month trend:
+1.78%

Alternate Parts

Price @ 1000
$ 80.8
$ 114.303
Stock
904
6,184
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
128
128
Mount
Cable
Cable
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
550 V
Current Rating
-
5 A

Descriptions

Descriptions of Eaton D38999/26JJ35SN-LC provided by its distributors.

MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Plug
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
8D 128C 128#22D Skt Plug |Souriau-Sunbank/eaton D38999/26JJ35SN-LC
CIRCULAR CONN, PLUG, 25-35, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; C
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26JJ35SN L/C
  • D3899926JJ35SNLC