Eaton D38999/26FD5PN

MIL Series Connector, 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
$ 55.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/26FD5PN.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.97%

Alternate Parts

Price @ 1000
$ 55.11
$ 53.798
$ 53.798
Stock
3,036
2,074
2,074
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
5
5
5
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/26FD5PN provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
8D 5C 5#16 Plug Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26FD5PN
Aluminium plug, Nickel plating, with male contacts
Souriau SCT
Male Pins,Plug,Threaded 5pin Aluminum 13A , 31mm
CONN PLUG MALE 5POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 15-5, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; I
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FD5PN