Eaton D38999/24ZE35PN

MIL Series Connector, 55 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 71.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24ZE35PN.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-79.13%

Alternate Parts

Price @ 1000
$ 71.588
$ 121.05
Stock
6
659
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
55
55
Mount
-
Bulkhead, Front Side Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
1.3 kV
-
Current Rating
5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 55 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 55 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 55 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 55 Contacts
Amphenol AerospaceD38999/20WE35SN
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Amphenol AerospaceD38999/20FE35PA
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/24ZE35PN provided by its distributors.

MIL Series Connector, 55 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Connector, Circular, 55P Sz 17 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24ZE35PN
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Aluminium jam nut receptacle, Black Zinc Nickel plating, with male contacts
Souriau SCT
CIRCULAR CONNECTOR, RCPT, 17-35, JAM NUT
CONN RCPT MALE 55POS GOLD CRIMP
CIRCULAR CONNECTOR, RCPT, 17-35, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Th
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924ZE35PN