Eaton D38999/24WC4AN

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 33.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24WC4AN.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.07%

Alternate Parts

Price @ 1000
$ 33.52
$ 56.7
Stock
1,080
1,749
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
4
4
Mount
Bulkhead, Front Side Nut, Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
1.8 kV
-
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20FC4SN
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/24WC4AN provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Aluminium jam nut receptacle, Olive Drab Cadmium plating, without male contacts
Souriau SCT
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Connector, Circular, 4P Sz 13 Jam Nut Recpt Less Pin Cont | Souriau-Sunbank by Eaton D38999/24WC4AN
Receptacle Housing,Threaded 4pin Aluminum 13A , 32.5mm*34.9mm
8D 4C 4#16 J/N |Souriau-Sunbank/eaton D38999/24WC4AN
CONN RCPT HSNG MALE 4POS PNL MNT
CIRCULAR CONNECTOR, RCPT, 13-4, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Suppl
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WC4AN