Eaton D38999/24WA35SN

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 36.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24WA35SN.

IHS

Datasheet152 pages6 years ago
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-62.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20FA35SA
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20WA35PA-LC
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Aluminium square flange receptacle, Olive Drab Cadmium plating, with female contacts
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/24WA35SN provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Aluminium jam nut receptacle, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Connector, Circular, 6P Size 9 Jam Nut Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/24WA35SN
Female Sockets,Receptacle,Threaded 6pin Aluminum 5A , , 32.5mm*27mm
CONN RCPT FMALE 6POS GOLD CRIMP
MIL SPEC CIR CONN, RCPT, 9-35, JAM NUT; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/24 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:6Contacts; Coupling Style:Threaded RoHS Compliant: Yes
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WA35SN