Eaton D38999/24KJ24PN-LC

MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
$ 102.512

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24KJ24PN-LC.

IHS

Datasheet152 pages8 years ago

Farnell

Alternate Parts

Price @ 1000
$ 102.512
$ 178.632
Stock
0
366
Authorized Distributors
3
5
Gender
Male
Male
Number of Positions
-
24
Mount
-
-
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15

Descriptions

Descriptions of Eaton D38999/24KJ24PN-LC provided by its distributors.

MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
Conn Circular PIN 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
8D 24C 12#16 12#12 Pin J/n Rohs Compliant: Yes
CONN RCPT HSNG MALE 24POS PNL MT
CIRCULAR CONNECTOR, RCPT, 25-24, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Pin - Contacts Not Sup
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24KJ24PN L/C