Eaton D38999/24FJ61PN

MIL Series Connector, 61 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 56.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/24FJ61PN.

IHS

Datasheet152 pages6 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
-45.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
Amphenol AerospaceD38999/20JJ61SN
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
Amphenol AerospaceD38999/20JJ61SA-LC
MIL Series Connector, 61 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port
Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/24FJ61PN provided by its distributors.

MIL Series Connector, 61 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
Connector, Jam nut receptacle, Size 25,Crimp Pin Contacts, Series III,
Male Pins,Receptacle,Threaded 61pin Aluminum 7.5A , 32.5mm*55.6mm
Aluminium jam nut receptacle, Nickel plating, with male contacts
Souriau SCT
8D 61C 61#20 Pin J/N |Souriau-Sunbank/eaton D38999/24FJ61PN
CIRCULAR CONNECTOR, RCPT, 25-61, JAM NUT
CONN RCPT MALE 61POS GOLD CRIMP
CIRCULAR CONNECTOR, RCPT, 25-61, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Th
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924FJ61PN