Eaton D38999/20FJ61PA

Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port
$ 52.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20FJ61PA.

IHS

Datasheet152 pages5 years ago
Datasheet11 pages17 years ago

Farnell

Inventory History

3 month trend:
+19.42%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol AerospaceD38999/24WJ61SN
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
Amphenol AerospaceD38999/24FJ61SN
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
MIL Series Connector, 61 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 61 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 61 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton D38999/20FJ61PA provided by its distributors.

Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port
Connector, squareflangereceptacle, Nickelplating, withmalecontacts, Sz-25
Aluminium square flange receptacle, Nickel plating, with male contacts
Souriau SCT
Male Pins,Receptacle,Threaded 61pin Aluminum Alloy 7.5A , 31.5mm*46mm
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant A Circular Connector -65C~200C 7.5A 50.0muin 1.27mum
61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
8D 61C 61#20 Pin Recp |Souriau-Sunbank/eaton D38999/20FJ61PA
CONN RCPT MALE 61POS GOLD CRIMP
CONN RCPT 61POS WALL MNT W/PINS
CIRCULAR CONN, RCPT, 25-61, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Pin; Coupling Style: T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FJ61PA