Eaton D38999/20WJ90SN-LC

MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 78.837

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20WJ90SN-LC.

IHS

Datasheet148 pages10 years ago

Farnell

Inventory History

3 month trend:
-24.24%

Alternate Parts

Price @ 1000
$ 78.837
$ 100.45
Stock
102
358
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
46
46
Mount
-
Flanges, Panel, Wall
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-07-22

Descriptions

Descriptions of Eaton D38999/20WJ90SN-LC provided by its distributors.

MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 46 POS Crimp ST Flange Mount 46 Terminal 1 Port
Cadmium MIL-DTL-38999Series III Non-RoHS Compliant N (Normal) Connector Receptacle Housing -65C~175C
8D 46C Mixed Skt Recp |Souriau-Sunbank/eaton D38999/20WJ90SN-LC
CONN RCPT HSG FMALE 46POS PNL MT
CIRCULAR CONN, RCPT, 25-90, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 46Contacts; Circular Contact Type: Crimp Socket - Contacts Not

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WJ90SN L/C
  • D3899920WJ90SNLC