Eaton D38999/20WG35SN-LC

MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 37.963

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20WG35SN-LC.

IHS

Datasheet14 pages20 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-18.40%

Alternate Parts

Price @ 1000
$ 37.963
$ 56.326
$ 56.326
Stock
2,375
698
698
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
79
79
79
Mount
-
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
-
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14

Descriptions

Descriptions of Eaton D38999/20WG35SN-LC provided by its distributors.

MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 79 POS Crimp ST Flange Mount 79 Terminal 1 Port
Cadmium MIL-DTL-38999Series III Non-RoHS Compliant N (Normal) Connector Receptacle Housing -65C~175C
Receptacle Housing,Threaded 79pin Aluminum 5A , 31.5mm*39.7mm
CIRCULAR CONN, RCPT, 21-35, WALL MOUNT
CONN RCPT HSG FMALE 79POS PNL MT
CIRCULAR CONN, RCPT, 21-35, WALL MOUNT; Military Specification:MIL-DTL-38999 Series III; Product Range:D38999/20 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:79Contacts; Coupling Style:Threaded RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WG35SN L/C
  • D3899920WG35SNLC