Eaton D38999/20ME6PB

MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
$ 45.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20ME6PB.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

Farnell

Inventory History

3 month trend:
-33.72%

Alternate Parts

Price @ 1000
$ 45.849
$ 125.085
Stock
293
31
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
6
6
Mount
Flanges, Panel
Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
1.8 kV
-
Current Rating
23 A
23 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Connector, Circular, 6P Sz 17 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24WE6PN

Descriptions

Descriptions of Eaton D38999/20ME6PB provided by its distributors.

MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Connector, Composite, flangereceptacle, Nickelplating, withmalecontacts, Sz-17
Composite square flange receptacle, Nickel plating, with male contacts
Souriau SCT
Male Pins,Receptacle,Threaded 6pin Composite 23A , 30.1mm*33.3mm
CONN RCPT MALE 6POS GOLD CRIMP
CIRCULAR CONN, RCPT, 17-6, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Thr
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920ME6PB