Eaton D38999/20JD35SN-LC

MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle
$ 52.464

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20JD35SN-LC.

IHS

Datasheet14 pages20 years ago

Farnell

Inventory History

3 month trend:
-67.81%

Alternate Parts

Price @ 1000
$ 52.464
$ 66.103
Stock
123
2,345
Authorized Distributors
5
6
Gender
Female
Female
Number of Positions
37
37
Mount
-
Flanges, Panel, Wall
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
5 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14

Descriptions

Descriptions of Eaton D38999/20JD35SN-LC provided by its distributors.

MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port
8D 37C 37#22D Skt Recp |Souriau-Sunbank / Eaton D38999/20JD35SN-LC
CIRCULAR CONN, RCPT, 15-35, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket - Contacts Not
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20JD35SN L/C
  • D38999/20JD35SNL/C
  • D3899920JD35SNLC