Eaton D38999/20FD5SB

MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 33.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20FD5SB.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

Inventory History

3 month trend:
-65.85%

Alternate Parts

Price @ 1000
$ 33.699
$ 56.195
$ 56.195
Stock
86
276
276
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
5
5
5
Mount
Flanges, Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24FD5PA
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Amphenol AerospaceD38999/24FD5SA
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Amphenol AerospaceD38999/24WD5PN
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Amphenol AerospaceD38999/24FD5PB
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton D38999/20FD5SB provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
Connector, squareflangereceptacle, Nickelplating, withfemalecontacts, Sz-15
Aluminium square flange receptacle, Nickel plating, with female contacts
Souriau SCT
Female Sockets,Receptacle,Threaded 5pin Aluminum 13A , 31.5mm*31mm
CONN RCPT FMALE 5POS GOLD CRIMP
CONN RCPT 5POS WALL MNT W/SCKT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FD5SB