Eaton CL1M3101

Male Square Flange Receptacle 18 Contacts #16 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1M3101
$ 10.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1M3101.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

element14 APAC

Souriau SCT

Inventory History

3 month trend:
+79.80%

CAD Models

Download Eaton CL1M3101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector Accessories Sealed Receptacle Housing 18 POS For Female Contacts Thermoplastic
Connector Accessories Housing Straight Thermoplastic Black
Amphenol IndustrialPT02E-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT02A-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
AmphenolPT02A14-18PW
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk

Descriptions

Descriptions of Eaton CL1M3101 provided by its distributors.

Male Square Flange Receptacle 18 Contacts #16 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1M3101
RECEPTACLE, SIZE 3, 4WAY; Connector Type:Circular Industrial; Series:Clipper; Gender:Receptacle; Mounting:Cable; Shell Size:3;
RECEPT, PANEL,SIZE 3, 18WAY, #16 PIN; Product Range: Clipper Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Th

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL1M3101..