Eaton CL1R3101

Souriau circular connector plug, Clipperseries, 18Core, Flange mounting, Crimping, IP68
$ 12.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1R3101.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Newark

Souriau SCT

Farnell

Inventory History

3 month trend:
-13.75%

CAD Models

Download Eaton CL1R3101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 19Core, panel mount, Crimping, IP68,IP69K
Circular Connector Receptacle Size 14, 1; |Souriau-Sunbank/eaton UTS71419P
Plastic jam nut receptacle, without backshell, for 23 male contacts, IP68/69K
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
ITT / Cannon192990-1690
ITT Cannon circular connector socket, Trident Ringlockseries, 19Core, panel mount, Crimping

Descriptions

Descriptions of Eaton CL1R3101 provided by its distributors.

Souriau circular connector plug, Clipperseries, 18Core, Flange mounting, Crimping, IP68
Connector Accessories Sealed Receptacle Housing 18 POS For Female Contacts Thermoplastic
Female Square Flange Receptacle 18 Contacts #16 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1R3101
Receptacle female size 3, 18 Cts #16, sealed, with oring
Souriau SCT
18 way chassis skt,10A 1.6mm pin, shell 3
Souriau Sunbank by Eaton CL1R3101 丸型コネクタ
CONN RCPT HSG FMALE 18POS PNL MT
RECEPT, PANEL,SIZE 3, 18WAY, #16 SKT; Product Range: Clipper Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Th

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL1 R3101
  • CL1R3101..