Eaton 8D521W35PN

MIL Series Connector, 79 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
$ 99.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D521W35PN.

JRH Electronics

Datasheet152 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Souriau SCT

Inventory History

3 month trend:
-58.60%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug
MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 8D521W35PN provided by its distributors.

MIL Series Connector, 79 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
8D Series,79Way Conn Plug, Pin Contacts, Size 21,Screw Coupling, MIL-DTL-38999
Aluminium plug, Olive drab cadmium plating, with male contacts, polarization N
Souriau SCT
CIRCULAR CONNECTOR, PLUG, 21-35, PIN;
8D SERIES PLUG W/RFI SHIELD CADMIUM PIN
CONN PLUG MALE 79POS GOLD CRIMP
PLUG WITH RFI SHIELD.SZ 21 ODC
CIRCULAR CONN, PLUG, 21-35, CABLE; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:79Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D5-21W35PN