Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 8D509J35SN

MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug
$ 54.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D509J35SN.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+243%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-10-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 79 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
8D Series,8Way Conn Plug, Pin Contacts, Shell Size 17,Screw Coupling, MIL-DTL-38999

Descriptions

Descriptions of Eaton 8D509J35SN provided by its distributors.

MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug
8D Series,6Way Conn Plug, Socket Contacts, Size 09,Screw Coupling, MIL-DTL-38999
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Composite plug, Olive drab cadmium plating, with female contacts, polarization N
Souriau SCT
8D 6C 6#22D Skt Plug |Souriau-Sunbank/eaton 8D509J35SN
8D SERIES COMPOSITE RFI PLUG OD CAD
CIRCULAR CONNECTOR, PLUG, 9-35, SKT; Product Range: 8D Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 9-35;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D5-09J35SN