Eaton 8D515W35SN

MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 83.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D515W35SN.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-84.62%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 37 Contacts
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 37 Contacts
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
ITT / CannonKJB6T15W35SN
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 8D515W35SN provided by its distributors.

MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Aluminium plug, Olive drab cadmium plating, with female contacts, polarization N
Souriau SCT
Female Sockets,Plug,Threaded 37pin Aluminum 5A , , 31mm
CIRCULAR CONNECTOR, PLUG, 15-35, SKT
D38999 Conn,8D, plug, female,37 way, thread
SOM8D5-15W35SN 8D SERIES PLUG OD CADMIUM
CONN PLUG FMALE 37POS GOLD CRIMP
CIRCULAR CONN, PLUG, 15-35, CABLE; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:37Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D 5 15 W 35 SN
  • 8D5-15W35SN