Amphenol D38999/26JD35PA-LC

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
$ 76.169
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JD35PA-LC.

Farnell

Datasheet1 page14 years ago

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-1.85%

Alternate Parts

Price @ 1000
$ 76.169
$ 46.33
$ 46.33
Stock
476
830
830
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-C-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26JD35PA-LC provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Composite, Male, Solder Terminal, Plug
MIL-DTL-38999 Series III Circular Connector
Plug |Amphenol Aerospace D38999/26JD35PA(LC)
CONNECTOR, CIRC, 15-35, 37WAY, SIZE 15
CONN PLUG HSG MALE 37POS INLINE
CONNECTOR, CIRC, 15-35, 37WAY, SIZE 15; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26JD35PA L/C
  • D38999/26JD35PA(LC)
  • D38999/26JD35PALC
  • D3899926JD35PALC