Eaton 8D5-17W06SN

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 74.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D5-17W06SN.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton 8D5-17W06SN provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Aluminium plug, Olive drab cadmium plating, with female contacts, polarization N
Souriau SCT
Plug, Self Locking | Souriau-Sunbank by Eaton 8D517W06SN
Female Sockets,Plug,Threaded 6pin Aluminum 23A
38999 SERIES III PLUG W/RFI SHIELD CAD
PLUG SZ17 N OLIVE DRAB SKT CTS
PLUG WITH RFI SHIELD.SZ 17 ODC
CIRCULAR CONN, PLUG, 17-6, CABLE; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:6Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D517W06SN