Eaton 8D021W16SN

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 85.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D021W16SN.

IHS

Technical Drawing2 pages9 years ago
Datasheet148 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.11%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
8D Series,4Way Conn RECP, Pin Contacts, Shell Size 13,Screw Coupling, MIL-DTL-38999
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton 8D021W16SN provided by its distributors.

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
8D Series,16Way Conn RECP, Socket Contacts, Size 21,Screw Coupling, MIL-DTL-38999
Conn Circular SKT 16 POS Crimp ST Flange Mount 16 Terminal 1 Port
Aluminium square flange receptacle, Olive drab cadmium plating, with female contacts, polarization N
Souriau SCT
CIRCULAR CONNECTOR, RECPT., 21-16, SKT
8D SERIES SQ FLANGE RECEPT OD CAD
CIRCULAR CONN, RCPT, 21-16, WALL MOUNT; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:16Contacts; Coupling Style:Threaded RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D0-21W16SN