Eaton 8D713W26PA

MIL Series Connector, 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 144.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D713W26PA.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 66 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton 8D713W26PA provided by its distributors.

MIL Series Connector, 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Aluminium jam nut receptacle, Olive drab cadmium plating, with male contacts, polarization A
Souriau SCT
8D Series,8Way Conn RECP, Pin Contacts, Shell Size 13,Screw Coupling, MIL-DTL-38999
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
8D 26C 6#22D 2#12 Pin J/N |Souriau-Sunbank/eaton 8D713W26PA
CIRCULAR CONNECTOR, RECPT., 13-26, PIN; Product Range: 8D Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D7-13W26PA