Eaton 8D009W35PN

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 46.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D009W35PN.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-51.67%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W35SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton 8D009W35PN provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Male Pins,Receptacle,Threaded 6pin Aluminum 5A , , 31.5mm*23.8mm
Aluminium square flange receptacle, Olive drab cadmium plating, with male contacts, polarization N
Souriau SCT
8D 6C 6#22D Pin Recp |Souriau-Sunbank/eaton 8D009W35PN
D38999 Connector,8D, Recep, male,6w, thread
SOM8D0-09W35PN 8D SERIES SQ FLANGE RECEPTACLE
SQ FL RECP SZ9 N OLIVE DRAB PIN CTS
CIRCULAR CONN, RCPT, 9-35, WALL MOUNT; Product Range: 8D Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangemen

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D 0 09 W 35 PN
  • 8D0-09W35PN