Eaton 85107A1419P50

Connector MIL-C-26482G Circular M 19 POS Solder ST Jam Nut 19 Terminal 1 Port
$ 28.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85107A1419P50.

IHS

Datasheet76 pages6 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-74.10%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Amphenol IndustrialPT04A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port
Amphenol IndustrialPT02E-14-19S(025)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*28.57mm
Amphenol IndustrialPT02E-14-19S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*28.57mm
Amphenol IndustrialPT00A-14-19SW
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT04E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port

Descriptions

Descriptions of Eaton 85107A1419P50 provided by its distributors.

Connector MIL-C-26482G Circular M 19 POS Solder ST Jam Nut 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
19 Way Pmnt Conn RECP, Pin Contacts, Shell Size 14,Bayonet Coupling, MIL-DTL-26482
851 19C 19#20 Pin Recp |Souriau-Sunbank/eaton 85107A1419P50
Jam nut rcp,851series,sldr,size14,19pin
RS APAC
CONN RCPT MALE 19P GOLD SLDR CUP
CIRCULAR CONN, JAM NUT RCPT, 14-19; Product Range: 851 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 14

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-07A-14-19P-50
  • 851-07A14-19P50
  • 851-07A1419P50
  • 85107A1419P50.