Eaton 85102E106P50

Circular Connector, Mil-C-26482G Series I, Receptacle, 6, Pin, Solder, Panel Mount
$ 25.315

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85102E106P50.

IHS

Datasheet76 pages7 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.71%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-98S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-98P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton 85102E106P50 provided by its distributors.

Circular Connector, Mil-C-26482G Series I, Receptacle, 6, Pin, Solder, Panel Mount
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
RECEPTACLE, SQUARE FLANGE, 6WAY; Product Range:851 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Insert Arrangement:10-
RECEPTACLE, SQUARE FLANGE, 6WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:6; Termination Method:Solder; Contact Material:Copper Alloy; Contact Plating:Gold; Connector Shell Size:10; Contact Style:Pin; Mounting Type:Panel; Connector Insert Type:10-6; Contact Resistance:5ohm; Insulation Resistance:5000ohm; Material:aluminium alloy; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; No. of Mating Cycles:500; Male Contact Material:Copper Alloy; Male Contact Plating:Gold

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851 02E 106P 50
  • 851-02E10-6P-50
  • 851-02E10-6P50
  • 851-02E106P50
  • 851-02E106P50.