Eaton 851-07A106S50

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 22.026

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 851-07A106S50.

IHS

Datasheet76 pages7 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Circular Connector, Mil-C-26482G Series I, Receptacle, 6, Pin, Solder, Panel Mount
Amphenol IndustrialMS3112E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT00A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton 851-07A106S50 provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle 6pin Aluminum Alloy 7.5A , , 25.1mm*26.94mm
Conn Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
Jam Nut Receptacle | Souriau-Sunbank by Eaton 851-07A10-6S-50
JAM NUT RECP SZ10 N OD STR ADPT 10-06 SKT
CONN RCPT FMALE 6P GOLD SLDR CUP
JAM NUT RECEPTACLE NO BACKSHEL
CIRCULAR CONN, JAM NUT RCPT, 10-6; Product Range:851 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Insert Arrangement:10-6; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Green Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Equivalent Military Specification:MIL-DTL-26482 Series I; SVHC:Cadmium (15-Jan-2019)
RECEPT, FEMALE, SIZE10, 6WAY, SLDR; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Connector Mounting:Panel; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact ;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-07A-10-6S-50
  • 851-07A10-6S-50
  • 851-07A10-6S50
  • 851-07A106-S50
  • 85107A106S50
  • 85107A106S50.