Eaton 85101EC1832P50

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 67.515

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85101EC1832P50.

IHS

Datasheet76 pages6 years ago
Datasheet80 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Related Parts

Amphenol IndustrialPT06A-18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialPT06A-18-32SW(SR)
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A18-32SW
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-18-32S(SR)
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
ITT / CannonKPT06A18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialPT06A-18-32SX(SR)
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
AmphenolPT06A18-32SY
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialPT05A-18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT05A-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port

Descriptions

Descriptions of Eaton 85101EC1832P50 provided by its distributors.

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
32Way Cable Mount Conn RECP, Pin Contacts, Size 18,Bayonet Coupling, MIL-DTL-26482
Conn Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
851 32C 32#20 Pin Recp |Souriau-Sunbank/eaton 85101EC1832P50
CONN RCPT MALE 32P GOLD SLDR CUP
CONN RCPT MALE 32POS SOLDER CUP
CIRCULAR CONN, CABLE MOUNT RCPT, 18-32; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 32Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrang
RECEPT, MALE, SIZE18, 32WAY, SLDR; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-32; No. of Contacts:32; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-01EC-18-32-P50
  • 851-01EC18-32P-50
  • 851-01EC18-32P50
  • 851-01EC1832P50
  • 85101EC1832P50.