Amphenol Industrial PT06A18-32SW

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 59.745
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT06A18-32SW.

IHS

Datasheet52 pages4 years ago

Farnell

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-18-32S(SR)
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialPT05A-18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT05A-22-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT05A-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial PT06A18-32SW provided by its distributors.

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONNECTOR, CIRCULAR, SIZE 18, 32WAY; Product Range:PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:32Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Insert Arrangement:18-32; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:W; Service Class:General Duty; Approval Category:MIL-C-26482 Series I
Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
AMPHENOL PT06A18-32SW Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 32, Solder Socket
MIL-C-26482 Series 1 Connector, Solder Contacts
CIRCULAR CONNECTOR PLUG SIZE 18, 32POS, CABLE
STR PLUG SZ18 SKT W OLIVE DRAB 18-32 CLASS A
AI-Solder Plug Connector 26482-1
CONN PLUG FMALE 32P GOLD SLD CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06A-18-32SW
  • PT06A1832SW